There are no models available for this part yet.
Overview of HH18N1R8B500CG by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for HH18N1R8B500CG by Walsin Technology Corporation
Part Data Attributes for HH18N1R8B500CG by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5.5556%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 13 Inch
|
Positive Tolerance
|
5.5556%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for HH18N1R8B500CG
This table gives cross-reference parts and alternative options found for HH18N1R8B500CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH18N1R8B500CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603COG500-1R8BPB6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | VENKEL LTD | HH18N1R8B500CG vs C0603COG500-1R8BPB6D |
CL10C1R8BBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Samsung Electro-Mechanics | HH18N1R8B500CG vs CL10C1R8BBNL |
0603F0501P80BCTS02A | Ceramic Capacitor, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | HH18N1R8B500CG vs 0603F0501P80BCTS02A |
MT18N1R8B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | HH18N1R8B500CG vs MT18N1R8B500CT |
C0603COG500-1R8BP6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | VENKEL LTD | HH18N1R8B500CG vs C0603COG500-1R8BP6D |
C1608C0G1H1R8BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | HH18N1R8B500CG vs C1608C0G1H1R8BT |
C0603X189B5GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | HH18N1R8B500CG vs C0603X189B5GACAUTO7411 |
0603Y0501P80BQT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | HH18N1R8B500CG vs 0603Y0501P80BQT |
0603A0501P80BCTS02A | Ceramic Capacitor, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | HH18N1R8B500CG vs 0603A0501P80BCTS02A |
0603N1R8B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HH18N1R8B500CG vs 0603N1R8B500CG |