Part Details for HH18N182J160LG by Walsin Technology Corporation
Overview of HH18N182J160LG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HH18N182J160LG
HH18N182J160LG CAD Models
HH18N182J160LG Part Data Attributes
|
HH18N182J160LG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
HH18N182J160LG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HH18N182J160LG
This table gives cross-reference parts and alternative options found for HH18N182J160LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH18N182J160LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C182J4GAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | HH18N182J160LG vs C0603C182J4GAC7081 |
C0603X182J4GAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | HH18N182J160LG vs C0603X182J4GAC7411 |
CC0603JRNPO7BN182 | Capacitor, Ceramic, Chip, General Purpose, 1800pF, 16V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | HH18N182J160LG vs CC0603JRNPO7BN182 |
C0603C182J4GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | HH18N182J160LG vs C0603C182J4GACAUTO7411 |
C0603C182J4GACTM | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | HH18N182J160LG vs C0603C182J4GACTM |
0603J0160182JCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | HH18N182J160LG vs 0603J0160182JCB |
C0603C182J4GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | HH18N182J160LG vs C0603C182J4GAL7411 |
C0603C182J4GACTU | Capacitor, Ceramic, Chip, General Purpose, 1800pF, 16V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | HH18N182J160LG vs C0603C182J4GACTU |
CALC0603N160A182J-T15 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | HH18N182J160LG vs CALC0603N160A182J-T15 |
C0603T182J4GACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | HH18N182J160LG vs C0603T182J4GACTU |