Part Details for HH18N180F500CT by Walsin Technology Corporation
Overview of HH18N180F500CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HH18N180F500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-HH18N180F500CTTR-ND
|
DigiKey | CAP CER 18PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0185 | Buy Now |
DISTI #
791-HH18N180F500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC NPO 18 pF, +/- 1% 50 V T&R HH RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | 0603 18 pF 50 V ±1% Tolerance NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0182 / $0.0199 | Buy Now |
DISTI #
HH18N180F500CT
|
TME | Capacitor: ceramic, 18pF, 50V, C0G (NP0), ±1%, 0603 Min Qty: 100 | 0 |
|
$0.0161 / $0.0322 | RFQ |
Part Details for HH18N180F500CT
HH18N180F500CT CAD Models
HH18N180F500CT Part Data Attributes
|
HH18N180F500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
HH18N180F500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HH18N180F500CT
This table gives cross-reference parts and alternative options found for HH18N180F500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH18N180F500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C180FB8ANF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Samsung Electro-Mechanics | HH18N180F500CT vs CL10C180FB8ANF |
C0603T180F5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | HH18N180F500CT vs C0603T180F5GACTU |
C0G0603180F1HPR | CAP,CERAMIC,18PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | HH18N180F500CT vs C0G0603180F1HPR |
0603H0500180FCBS02A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Knowles Capacitors | HH18N180F500CT vs 0603H0500180FCBS02A |
0603J0500180FAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | HH18N180F500CT vs 0603J0500180FAR |
C0603T180F5GBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | HH18N180F500CT vs C0603T180F5GBL7411 |
C0603C0G500-180FPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | HH18N180F500CT vs C0603C0G500-180FPR |
0603H0500180FQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | HH18N180F500CT vs 0603H0500180FQT |
C0603C180F5GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | HH18N180F500CT vs C0603C180F5GAC3191 |
CL10C180FB8GNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Samsung Electro-Mechanics | HH18N180F500CT vs CL10C180FB8GNE |