Capacitors
HH18N102F500LG
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of HH18N102F500LG by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for HH18N102F500LG by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HH18N102F500LG by Hitano Enterprise Corp

HH18N102F500LG
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
HH
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. HH18N102F500LG
    Hitano Enterprise Corp
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for HH18N102F500LG

This table gives cross-reference parts and alternative options found for HH18N102F500LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH18N102F500LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1608NP0102FGAS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, GREEN Darfon Corporation HH18N102F500LG vs C1608NP0102FGAS
C0603C102F5GACAUTO3190 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP KEMET Corporation HH18N102F500LG vs C0603C102F5GACAUTO3190
NMC-L0603NP0102F50F CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT NIC Components Corp HH18N102F500LG vs NMC-L0603NP0102F50F
C0603CG102F50CB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP Passive Plus Inc HH18N102F500LG vs C0603CG102F50CB
HH18N102F500LB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Hitano Enterprise Corp HH18N102F500LG vs HH18N102F500LB
NMC0603NPO102F50TRPLP CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, SURFACE MOUNT, 0603, CHIP NIC Components Corp HH18N102F500LG vs NMC0603NPO102F50TRPLP
MCHL03FTN500102 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP Viking Tech Corp HH18N102F500LG vs MCHL03FTN500102
NMC0603NPO102F50TRPLP3KF Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp HH18N102F500LG vs NMC0603NPO102F50TRPLP3KF
C0603X102F5GEC7867 CAP CER 1000PF 50V C0G 0603 KEMET Corporation HH18N102F500LG vs C0603X102F5GEC7867
HH18N102F500LT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Hitano Enterprise Corp HH18N102F500LG vs HH18N102F500LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HH18N102F500LG by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HH18N102F500LG by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of HH18N102F500LG would you like to use for your alert(s)?
  • Please alert me when HH18N102F500LG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HH18N102F500LG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HH18N102F500LG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HH18N102F500LG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HH18N102F500LG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HH18N102F500LG by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: