Part Details for HH18N101G500CT by Prosperity Dielectrics Co Ltd
Overview of HH18N101G500CT by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HH18N101G500CT
HH18N101G500CT CAD Models
HH18N101G500CT Part Data Attributes
|
HH18N101G500CT
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HH18N101G500CT
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for HH18N101G500CT
This table gives cross-reference parts and alternative options found for HH18N101G500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH18N101G500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-L0603NPO101G50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | NIC Components Corp | HH18N101G500CT vs NMC-L0603NPO101G50TRP |
CG0603NPO101GW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Quantic UTC | HH18N101G500CT vs CG0603NPO101GW |
HH18N101G500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Prosperity Dielectrics Co Ltd | HH18N101G500CT vs HH18N101G500CG |
CG0603NPO101GP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Quantic UTC | HH18N101G500CT vs CG0603NPO101GP |
NMC-L0603NPO101G50TRP7C3F | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | NIC Components Corp | HH18N101G500CT vs NMC-L0603NPO101G50TRP7C3F |
CG0603NPO101GST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Quantic UTC | HH18N101G500CT vs CG0603NPO101GST |
NMC0603NPO101G50TRP7C3F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | NIC Components Corp | HH18N101G500CT vs NMC0603NPO101G50TRP7C3F |
HH18N101G500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Prosperity Dielectrics Co Ltd | HH18N101G500CT vs HH18N101G500LT |
CG0603NPO101GPT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Quantic UTC | HH18N101G500CT vs CG0603NPO101GPT |