Part Details for HH15N470G101CT by Walsin Technology Corporation
Overview of HH15N470G101CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HH15N470G101CT
HH15N470G101CT CAD Models
HH15N470G101CT Part Data Attributes
|
HH15N470G101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
HH15N470G101CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for HH15N470G101CT
This table gives cross-reference parts and alternative options found for HH15N470G101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH15N470G101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15N470G101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | HH15N470G101CT vs SH15N470G101CT |
MG15N470G101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HH15N470G101CT vs MG15N470G101CG |
GQM1555C2A470GB01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | HH15N470G101CT vs GQM1555C2A470GB01D |
HH15N470G101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | HH15N470G101CT vs HH15N470G101CG |
C1005NP0470GHTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | HH15N470G101CT vs C1005NP0470GHTS |
GRM1555C2A470GA01J | Capacitor, Ceramic, Chip, General Purpose, 47pF, 100V, ±2%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | HH15N470G101CT vs GRM1555C2A470GA01J |
CBR04C470G1GAC | CAPACITOR, CERAMIC | KEMET Corporation | HH15N470G101CT vs CBR04C470G1GAC |
CC0402GPNPO0BN470 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.2553% +Tol, 4.2553% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | HH15N470G101CT vs CC0402GPNPO0BN470 |
GRM1555C2A470GA01W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | HH15N470G101CT vs GRM1555C2A470GA01W |
GQM1555C2A470GB01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | HH15N470G101CT vs GQM1555C2A470GB01J |