Part Details for HH15N3R3C101CT by Walsin Technology Corporation
Overview of HH15N3R3C101CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HH15N3R3C101CT
HH15N3R3C101CT CAD Models
HH15N3R3C101CT Part Data Attributes
|
HH15N3R3C101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
HH15N3R3C101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for HH15N3R3C101CT
This table gives cross-reference parts and alternative options found for HH15N3R3C101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH15N3R3C101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0402CRNPO0BN3R3 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | HH15N3R3C101CT vs CQ0402CRNPO0BN3R3 |
0402N3R3C101LT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | HH15N3R3C101CT vs 0402N3R3C101LT |
GRT1555C2A3R3CA02J | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0000033 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | HH15N3R3C101CT vs GRT1555C2A3R3CA02J |
101SHL3R3CS-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | HH15N3R3C101CT vs 101SHL3R3CS-ROHS |
C1005NP0339CHTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | HH15N3R3C101CT vs C1005NP0339CHTS |
RF15N3R3C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HH15N3R3C101CT vs RF15N3R3C101CG |
GRM1555C2A3R3CA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | HH15N3R3C101CT vs GRM1555C2A3R3CA01J |
CL05C3R3CC51PND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | HH15N3R3C101CT vs CL05C3R3CC51PND |
CBR04C339C1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | HH15N3R3C101CT vs CBR04C339C1GAC |
SH15N3R3C101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | HH15N3R3C101CT vs SH15N3R3C101CT |