Part Details for HH-110 by TE Connectivity
Overview of HH-110 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HH-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10MHZ - 500MHZ RF/MICROWAVE 180 DEGREE HYBRID COUPLER, 1.4DB INSERTION LOSS-MAX | 5 |
|
$58.5000 | Buy Now |
Part Details for HH-110
HH-110 CAD Models
HH-110 Part Data Attributes
|
HH-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HH-110
TE Connectivity
10MHz - 500MHz RF/MICROWAVE 180 DEGREE HYBRID COUPLER, 1.4dB INSERTION LOSS-MAX
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.4 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 180 DEGREE HYBRID COUPLER | |
VSWR-Max | 2 |