Part Details for HGTG20N120CN by Intersil Corporation
Overview of HGTG20N120CN by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for HGTG20N120CN
HGTG20N120CN CAD Models
HGTG20N120CN Part Data Attributes
|
HGTG20N120CN
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HGTG20N120CN
Intersil Corporation
20A, 1200V, N-CHANNEL IGBT, TO-247
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 390 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |
Alternate Parts for HGTG20N120CN
This table gives cross-reference parts and alternative options found for HGTG20N120CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTG20N120CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGTP7N60A4 | 34A, 600V, N-CHANNEL IGBT, TO-220AB | Intersil Corporation | HGTG20N120CN vs HGTP7N60A4 |
HGTG12N60C3D | 24A, 600V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | HGTG20N120CN vs HGTG12N60C3D |
SGP30N60 | Insulated Gate Bipolar Transistor, 41A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Siemens | HGTG20N120CN vs SGP30N60 |
HGTG7N60A4 | 34A, 600V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | HGTG20N120CN vs HGTG7N60A4 |
IRG4PSC71KPBF | Insulated Gate Bipolar Transistor, 85A I(C), 600V V(BR)CES, N-Channel, SUPER-247, 3 PIN | International Rectifier | HGTG20N120CN vs IRG4PSC71KPBF |
IRG4PC50SPBF | Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN | International Rectifier | HGTG20N120CN vs IRG4PC50SPBF |
HGT1S7N60A4DS9A | 34A, 600V, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | HGTG20N120CN vs HGT1S7N60A4DS9A |
SGB15N60 | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-263AB | Siemens | HGTG20N120CN vs SGB15N60 |
HGTG30N120CN | 30A, 1200V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | HGTG20N120CN vs HGTG30N120CN |
IRG4BC20UPBF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | HGTG20N120CN vs IRG4BC20UPBF |