Datasheets
HGTG11N120CND by:

Insulated Gate Bipolar Transistor, 43A I(C), 1200V V(BR)CES, N-Channel, TO-247,

Part Details for HGTG11N120CND by Fairchild Semiconductor Corporation

Overview of HGTG11N120CND by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HGTG11N120CND

Part # Distributor Description Stock Price Buy
ComSIT USA 43A, 1200V, NPT SERIES N-CHANNEL IGBT WITH ANTI-PARALLEL HYPERFAST DIODE Insulated Gate Bipolar Transistor, 43A I(C), 1200V V(BR)CES, N-Channel, TO-247 RoHS: Compliant Europe - 200
RFQ
Chip1Cloud Trans IGBT Chip N-CH 1200V 43A 298000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 1200V 43A 298W TO247 1614
RFQ
Win Source Electronics Trans IGBT Chip N-CH 1200V 43A 298000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 1200V 43A 298W TO247 69900
  • 13 $4.0750
  • 30 $3.3440
  • 47 $3.2390
  • 64 $3.1350
  • 83 $3.0300
  • 111 $2.7170
$2.7170 / $4.0750 Buy Now

Part Details for HGTG11N120CND

HGTG11N120CND CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HGTG11N120CND Part Data Attributes

HGTG11N120CND Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
HGTG11N120CND Fairchild Semiconductor Corporation Insulated Gate Bipolar Transistor, 43A I(C), 1200V V(BR)CES, N-Channel, TO-247,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-247
Pin Count 3
Manufacturer Package Code TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Additional Feature LOW CONDUCTION LOSS
Collector Current-Max (IC) 43 A
Collector-Emitter Voltage-Max 1200 V
Configuration SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 400 ns
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-247
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 298 W
Qualification Status Not Qualified
Rise Time-Max (tr) 16 ns
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application MOTOR CONTROL
Transistor Element Material SILICON
Turn-off Time-Nom (toff) 570 ns
Turn-on Time-Nom (ton) 33 ns

Alternate Parts for HGTG11N120CND

This table gives cross-reference parts and alternative options found for HGTG11N120CND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTG11N120CND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HGTG11N120CND 11A, 1200V, N-CHANNEL IGBT, TO-247 Intersil Corporation HGTG11N120CND vs HGTG11N120CND
HGTG11N120CND 1200V, NPT IGBT, 450-TUBE onsemi HGTG11N120CND vs HGTG11N120CND
Part Number Description Manufacturer Compare
IRG4BC30W Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN International Rectifier HGTG11N120CND vs IRG4BC30W
IRG4BC30KD Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN International Rectifier HGTG11N120CND vs IRG4BC30KD
IRG4PC40F Insulated Gate Bipolar Transistor, 49A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN International Rectifier HGTG11N120CND vs IRG4PC40F
IRG4BC30U Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN International Rectifier HGTG11N120CND vs IRG4BC30U
IRG4PH50U Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN International Rectifier HGTG11N120CND vs IRG4PH50U
IRG4BC10KD Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN International Rectifier HGTG11N120CND vs IRG4BC10KD
IRGP20B120UD-E Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AC, 3 PIN International Rectifier HGTG11N120CND vs IRGP20B120UD-E
IRG4BC30K Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN International Rectifier HGTG11N120CND vs IRG4BC30K
IRG4PH50UD Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN International Rectifier HGTG11N120CND vs IRG4PH50UD
IRG4PH40KD Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN International Rectifier HGTG11N120CND vs IRG4PH40KD

HGTG11N120CND Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HGTG11N120CND by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HGTG11N120CND by Fairchild Semiconductor Corporation

  • Please alert me when HGTG11N120CND inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HGTG11N120CND alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HGTG11N120CND to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HGTG11N120CND alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HGTG11N120CND.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HGTG11N120CND by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: