Part Details for HGT1S7N60C3DS9A by Harris Semiconductor
Overview of HGT1S7N60C3DS9A by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for HGT1S7N60C3DS9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HGT1S7N60C3DS9A-ND
|
DigiKey | 14A, 600V, UFS N-CHANNEL IGBT W/ Min Qty: 133 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25600 In Stock |
|
$2.2700 | Buy Now |
|
Rochester Electronics | 14A, 600V, UFS N-Channel IGBT WITH ANTI-PARALLEL HYPERFAST DIODE ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25600 |
|
$1.9400 / $2.2900 | Buy Now |
Part Details for HGT1S7N60C3DS9A
HGT1S7N60C3DS9A CAD Models
HGT1S7N60C3DS9A Part Data Attributes
|
HGT1S7N60C3DS9A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HGT1S7N60C3DS9A
Harris Semiconductor
Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-263AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 14 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 275 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 400 ns | |
Turn-off Time-Nom (toff) | 350 ns | |
Turn-on Time-Nom (ton) | 8.5 ns | |
VCEsat-Max | 2 V |