Part Details for HGT1S20N60C3S9A by onsemi
Overview of HGT1S20N60C3S9A by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for HGT1S20N60C3S9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C5195
|
Newark | Transistor, igbt, n-Chan,600V V(Br)Ces,20A I(C),to-263Ab Rohs Compliant: Yes |Onsemi HGT1S20N60C3S9A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | HGT1S20N60C3S9A - 45A, 600V, UFS N-Channel IGBT RoHS: Compliant Status: Obsolete Min Qty: 1 | 2310 |
|
$2.5200 / $2.9600 | Buy Now |
Part Details for HGT1S20N60C3S9A
HGT1S20N60C3S9A CAD Models
HGT1S20N60C3S9A Part Data Attributes
|
HGT1S20N60C3S9A
onsemi
Buy Now
Datasheet
|
Compare Parts:
HGT1S20N60C3S9A
onsemi
45A, 600V, UFS Series N-Channel IGBT, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 45 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 210 ns | |
Gate-Emitter Thr Voltage-Max | 6.3 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 164 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 28 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 660 ns | |
Turn-off Time-Nom (toff) | 388 ns | |
Turn-on Time-Max (ton) | 60 ns | |
Turn-on Time-Nom (ton) | 52 ns | |
VCEsat-Max | 1.8 V |
Alternate Parts for HGT1S20N60C3S9A
This table gives cross-reference parts and alternative options found for HGT1S20N60C3S9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGT1S20N60C3S9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGT1S20N60C3S9A | 45A, 600V, UFS Series N-Channel IGBT, 2LD,TO263, SURFACE MOUNT, 800/TAPE REEL | Fairchild Semiconductor Corporation | HGT1S20N60C3S9A vs HGT1S20N60C3S9A |