Part Details for HGT1S20N60C3S9A by Intersil Corporation
Overview of HGT1S20N60C3S9A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for HGT1S20N60C3S9A
HGT1S20N60C3S9A CAD Models
HGT1S20N60C3S9A Part Data Attributes
|
HGT1S20N60C3S9A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HGT1S20N60C3S9A
Intersil Corporation
45A, 600V, N-CHANNEL IGBT, TO-263AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 45 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 280 ns | |
Turn-on Time-Nom (ton) | 28 ns |
Alternate Parts for HGT1S20N60C3S9A
This table gives cross-reference parts and alternative options found for HGT1S20N60C3S9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGT1S20N60C3S9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGT1S20N60C3S9A | 45A, 600V, UFS Series N-Channel IGBT, 800-REEL | onsemi | HGT1S20N60C3S9A vs HGT1S20N60C3S9A |
HGT1S20N60C3S9A | 45A, 600V, UFS Series N-Channel IGBT, 2LD,TO263, SURFACE MOUNT, 800/TAPE REEL | Fairchild Semiconductor Corporation | HGT1S20N60C3S9A vs HGT1S20N60C3S9A |