Part Details for HGRM10006 by Coto Technology USA
Overview of HGRM10006 by Coto Technology USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HGRM10006
HGRM10006 CAD Models
HGRM10006 Part Data Attributes:
|
HGRM10006
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
HGRM10006
Coto Technology USA
Wet Reed Relay, 1 Form D, SPDT, Momentary, 2A (Contact), 500VDC (Contact), 0.0002MHz, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Body Breadth | 14.35 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 40.89 mm | |
Contact (AC) Max Rating R Load | 2A@500VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@500VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 500 V | |
Contact Voltage(DC)-Max | 500 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 2000000000 Cycle(s) | |
End Contact Material | Mercury | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 2.5 ms | |
Operating Frequency-Max | 0.0002 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -38 °C | |
Physical Dimension | 40.89mm x 14.35mm x 10.41mm | |
Reference Standard | CSA; FCC68; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM D | |
Relay Function | SPDT | |
Relay Type | WET REED RELAY | |
Release Time | 2.5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |