HGCB3512DDD6M26
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 3W, 6260000ohm, 600V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP

Overview of HGCB3512DDD6M26 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for HGCB3512DDD6M26 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HGCB3512DDD6M26 by SEI Stackpole Electronics Inc

HGCB3512DDD6M26
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 3512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
8.89 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
3 W
Rated Temperature
75 °C
Resistance
6260000 Ω
Resistor Type
FIXED RESISTOR
Size Code
3512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
600 V
Want to compare parts?
  1. HGCB3512DDD6M26
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 3W, 6260000ohm, 600V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP
    VS

Alternate Parts for HGCB3512DDD6M26

This table gives cross-reference parts and alternative options found for HGCB3512DDD6M26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGCB3512DDD6M26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM3512K6264DSBU Fixed Resistor, Metal Glaze/thick Film, 3W, 6260000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 3512, Ohmcraft HGCB3512DDD6M26 vs SM3512K6264DSBU
SM3512K6264DGFP Fixed Resistor, Metal Glaze/thick Film, 3W, 6260000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 3512, Ohmcraft HGCB3512DDD6M26 vs SM3512K6264DGFP
SM3512K6264DGTR Fixed Resistor, Metal Glaze/thick Film, 3W, 6260000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 3512, Ohmcraft HGCB3512DDD6M26 vs SM3512K6264DGTR
SM3512K6264DGBU Fixed Resistor, Metal Glaze/thick Film, 3W, 6260000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 3512, Ohmcraft HGCB3512DDD6M26 vs SM3512K6264DGBU
SM3512K6264DBTR Fixed Resistor, Metal Glaze/thick Film, 3W, 6260000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 3512, Ohmcraft HGCB3512DDD6M26 vs SM3512K6264DBTR
SM3512K6264DTTR Fixed Resistor, Metal Glaze/thick Film, 3W, 6260000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 3512, Ohmcraft HGCB3512DDD6M26 vs SM3512K6264DTTR
SM3512K6264DSTR Fixed Resistor, Metal Glaze/thick Film, 3W, 6260000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 3512, Ohmcraft HGCB3512DDD6M26 vs SM3512K6264DSTR
SM3512K6264DBFP Fixed Resistor, Metal Glaze/thick Film, 3W, 6260000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 3512, Ohmcraft HGCB3512DDD6M26 vs SM3512K6264DBFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HGCB3512DDD6M26 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HGCB3512DDD6M26 by SEI Stackpole Electronics Inc

  • Please alert me when HGCB3512DDD6M26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HGCB3512DDD6M26 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HGCB3512DDD6M26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HGCB3512DDD6M26 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HGCB3512DDD6M26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HGCB3512DDD6M26 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: