HGCB3512CBE49M9
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 3W, 49900000ohm, 600V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 3512, CHIP

Overview of HGCB3512CBE49M9 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for HGCB3512CBE49M9 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HGCB3512CBE49M9 by SEI Stackpole Electronics Inc

HGCB3512CBE49M9
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 3512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
8.89 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
BULK
Rated Power Dissipation (P)
3 W
Rated Temperature
75 °C
Resistance
49900000 Ω
Resistor Type
FIXED RESISTOR
Size Code
3512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
600 V
Want to compare parts?
  1. HGCB3512CBE49M9
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 3W, 49900000ohm, 600V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 3512, CHIP
    VS

Alternate Parts for HGCB3512CBE49M9

This table gives cross-reference parts and alternative options found for HGCB3512CBE49M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGCB3512CBE49M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM3512E4995CTBU Fixed Resistor, Metal Glaze/thick Film, 3W, 49900000ohm, 600V, 0.25% +/-Tol, -25,25ppm/Cel, 3512, Ohmcraft HGCB3512CBE49M9 vs SM3512E4995CTBU
SM3512E4995CBBU Fixed Resistor, Metal Glaze/thick Film, 3W, 49900000ohm, 600V, 0.25% +/-Tol, -25,25ppm/Cel, 3512, Ohmcraft HGCB3512CBE49M9 vs SM3512E4995CBBU
SM3512E4995CSTR Fixed Resistor, Metal Glaze/thick Film, 3W, 49900000ohm, 600V, 0.25% +/-Tol, -25,25ppm/Cel, 3512, Ohmcraft HGCB3512CBE49M9 vs SM3512E4995CSTR
SM3512E4995CGTR Fixed Resistor, Metal Glaze/thick Film, 3W, 49900000ohm, 600V, 0.25% +/-Tol, -25,25ppm/Cel, 3512, Ohmcraft HGCB3512CBE49M9 vs SM3512E4995CGTR
SM3512E4995CSBU Fixed Resistor, Metal Glaze/thick Film, 3W, 49900000ohm, 600V, 0.25% +/-Tol, -25,25ppm/Cel, 3512, Ohmcraft HGCB3512CBE49M9 vs SM3512E4995CSBU
HGCB3512CDE49M9 Fixed Resistor, Metal Glaze/thick Film, 3W, 49900000ohm, 600V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 3512, CHIP SEI Stackpole Electronics Inc HGCB3512CBE49M9 vs HGCB3512CDE49M9
SM3512E4995CGBU Fixed Resistor, Metal Glaze/thick Film, 3W, 49900000ohm, 600V, 0.25% +/-Tol, -25,25ppm/Cel, 3512, Ohmcraft HGCB3512CBE49M9 vs SM3512E4995CGBU
SM3512E4995CTTR Fixed Resistor, Metal Glaze/thick Film, 3W, 49900000ohm, 600V, 0.25% +/-Tol, -25,25ppm/Cel, 3512, Ohmcraft HGCB3512CBE49M9 vs SM3512E4995CTTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HGCB3512CBE49M9 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HGCB3512CBE49M9 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of HGCB3512CBE49M9 would you like to use for your alert(s)?
  • Please alert me when HGCB3512CBE49M9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HGCB3512CBE49M9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HGCB3512CBE49M9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HGCB3512CBE49M9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HGCB3512CBE49M9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HGCB3512CBE49M9 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: