HGCB2512FBD102M
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 102000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of HGCB2512FBD102M by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for HGCB2512FBD102M by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HGCB2512FBD102M by SEI Stackpole Electronics Inc

HGCB2512FBD102M
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
75 °C
Resistance
102000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. HGCB2512FBD102M
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 2W, 102000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for HGCB2512FBD102M

This table gives cross-reference parts and alternative options found for HGCB2512FBD102M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGCB2512FBD102M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM2512K1026FSTR Fixed Resistor, Metal Glaze/thick Film, 2W, 102000000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HGCB2512FBD102M vs SM2512K1026FSTR
SM2512K1026FGBU Fixed Resistor, Metal Glaze/thick Film, 2W, 102000000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HGCB2512FBD102M vs SM2512K1026FGBU
SM2512K1026FZTR Fixed Resistor, Metal Glaze/thick Film, 2W, 102000000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HGCB2512FBD102M vs SM2512K1026FZTR
SM2512K1026FTTR Fixed Resistor, Metal Glaze/thick Film, 2W, 102000000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HGCB2512FBD102M vs SM2512K1026FTTR
SM2512K1026FTBU Fixed Resistor, Metal Glaze/thick Film, 2W, 102000000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HGCB2512FBD102M vs SM2512K1026FTBU
SM2512K1026FGTR Fixed Resistor, Metal Glaze/thick Film, 2W, 102000000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HGCB2512FBD102M vs SM2512K1026FGTR
SM2512K1026FGFP Fixed Resistor, Metal Glaze/thick Film, 2W, 102000000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HGCB2512FBD102M vs SM2512K1026FGFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HGCB2512FBD102M by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HGCB2512FBD102M by SEI Stackpole Electronics Inc

  • Please alert me when HGCB2512FBD102M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HGCB2512FBD102M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HGCB2512FBD102M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HGCB2512FBD102M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HGCB2512FBD102M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HGCB2512FBD102M by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: