Part Details for HGCB2512CDC32M8 by SEI Stackpole Electronics Inc
Overview of HGCB2512CDC32M8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGCB2512CDC32M8
HGCB2512CDC32M8 CAD Models
HGCB2512CDC32M8 Part Data Attributes
|
HGCB2512CDC32M8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HGCB2512CDC32M8
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 32800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 350 V |
Alternate Parts for HGCB2512CDC32M8
This table gives cross-reference parts and alternative options found for HGCB2512CDC32M8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGCB2512CDC32M8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2512H3285CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HGCB2512CDC32M8 vs SM2512H3285CZBU |
SM2512H3285CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HGCB2512CDC32M8 vs SM2512H3285CGBU |
SM2512H3285CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HGCB2512CDC32M8 vs SM2512H3285CBFP |
SM2512H3285CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HGCB2512CDC32M8 vs SM2512H3285CSTR |
SM2512H3285CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HGCB2512CDC32M8 vs SM2512H3285CSFP |
SM2512H3285CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HGCB2512CDC32M8 vs SM2512H3285CBTR |
SM2512H3285CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HGCB2512CDC32M8 vs SM2512H3285CZFP |
HGCB2512CBC32M8 | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HGCB2512CDC32M8 vs HGCB2512CBC32M8 |
SM2512H3285CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HGCB2512CDC32M8 vs SM2512H3285CTBU |