There are no models available for this part yet.
Overview of HGCB2010FKD1M13 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for HGCB2010FKD1M13 by SEI Stackpole Electronics Inc
Part Data Attributes for HGCB2010FKD1M13 by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
5.08 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
75 °C
|
Resistance
|
1130000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for HGCB2010FKD1M13
This table gives cross-reference parts and alternative options found for HGCB2010FKD1M13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGCB2010FKD1M13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGCB2010FTD1M13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HGCB2010FKD1M13 vs HGCB2010FTD1M13 |
SM2010K1134FBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HGCB2010FKD1M13 vs SM2010K1134FBBU |
SM2010K1134FBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HGCB2010FKD1M13 vs SM2010K1134FBFP |
SM2010K1134FGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HGCB2010FKD1M13 vs SM2010K1134FGTR |
SM2010K1134FZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HGCB2010FKD1M13 vs SM2010K1134FZTR |
SM2010K1134FGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HGCB2010FKD1M13 vs SM2010K1134FGBU |
SM2010K1134FTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HGCB2010FKD1M13 vs SM2010K1134FTTR |
HGCB2010FDD1M13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HGCB2010FKD1M13 vs HGCB2010FDD1M13 |
SM2010K1134FZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HGCB2010FKD1M13 vs SM2010K1134FZBU |
SM2010K1134FBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HGCB2010FKD1M13 vs SM2010K1134FBTR |