Part Details for HGCB2010FDL19M1 by SEI Stackpole Electronics Inc
Overview of HGCB2010FDL19M1 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGCB2010FDL19M1
HGCB2010FDL19M1 CAD Models
HGCB2010FDL19M1 Part Data Attributes
|
HGCB2010FDL19M1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HGCB2010FDL19M1
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 75 °C | |
Resistance | 19100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for HGCB2010FDL19M1
This table gives cross-reference parts and alternative options found for HGCB2010FDL19M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGCB2010FDL19M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2010L1915FSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HGCB2010FDL19M1 vs SM2010L1915FSBU |
SM2010L1915FSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HGCB2010FDL19M1 vs SM2010L1915FSFP |
SM2010L1915FBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HGCB2010FDL19M1 vs SM2010L1915FBTR |
HGCB2010FBL19M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HGCB2010FDL19M1 vs HGCB2010FBL19M1 |
SM2010L1915FTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HGCB2010FDL19M1 vs SM2010L1915FTFP |
SM2010L1915FTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HGCB2010FDL19M1 vs SM2010L1915FTTR |
SM2010L1915FSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HGCB2010FDL19M1 vs SM2010L1915FSTR |
HGCB2010FTL19M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HGCB2010FDL19M1 vs HGCB2010FTL19M1 |
SM2010L1915FGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HGCB2010FDL19M1 vs SM2010L1915FGFP |
SM2010L1915FBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HGCB2010FDL19M1 vs SM2010L1915FBFP |