Part Details for HGCB2010BDL31K6 by SEI Stackpole Electronics Inc
Overview of HGCB2010BDL31K6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGCB2010BDL31K6
HGCB2010BDL31K6 CAD Models
HGCB2010BDL31K6 Part Data Attributes
|
HGCB2010BDL31K6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HGCB2010BDL31K6
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 300V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 75 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for HGCB2010BDL31K6
This table gives cross-reference parts and alternative options found for HGCB2010BDL31K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGCB2010BDL31K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2010L3162BSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 300V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HGCB2010BDL31K6 vs SM2010L3162BSBU |
SM2010L3162BBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 300V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HGCB2010BDL31K6 vs SM2010L3162BBBU |
SM2010L3162BGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 300V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HGCB2010BDL31K6 vs SM2010L3162BGTR |
SM2010L3162BGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 300V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HGCB2010BDL31K6 vs SM2010L3162BGFP |
SM2010L3162BZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 300V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HGCB2010BDL31K6 vs SM2010L3162BZBU |
HGCB2010BKL31K6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 300V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HGCB2010BDL31K6 vs HGCB2010BKL31K6 |
SM2010L3162BTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 300V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HGCB2010BDL31K6 vs SM2010L3162BTTR |
SM2010L3162BSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 300V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HGCB2010BDL31K6 vs SM2010L3162BSFP |
SM2010L3162BGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 300V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HGCB2010BDL31K6 vs SM2010L3162BGBU |