Part Details for HGCB2010BBD172K by SEI Stackpole Electronics Inc
Overview of HGCB2010BBD172K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGCB2010BBD172K
HGCB2010BBD172K CAD Models
HGCB2010BBD172K Part Data Attributes
|
HGCB2010BBD172K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HGCB2010BBD172K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 300V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 75 °C | |
Resistance | 172000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for HGCB2010BBD172K
This table gives cross-reference parts and alternative options found for HGCB2010BBD172K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGCB2010BBD172K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2010K1723BGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HGCB2010BBD172K vs SM2010K1723BGBU |
SM2010K1723BTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HGCB2010BBD172K vs SM2010K1723BTBU |
SM2010K1723BZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HGCB2010BBD172K vs SM2010K1723BZTR |
HGCB2010BTD172K | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 300V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HGCB2010BBD172K vs HGCB2010BTD172K |
SM2010K1723BTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HGCB2010BBD172K vs SM2010K1723BTTR |
SM2010K1723BZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HGCB2010BBD172K vs SM2010K1723BZBU |
SM2010K1723BTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HGCB2010BBD172K vs SM2010K1723BTFP |