Part Details for HGCB1206DBD102K by SEI Stackpole Electronics Inc
Overview of HGCB1206DBD102K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGCB1206DBD102K
HGCB1206DBD102K CAD Models
HGCB1206DBD102K Part Data Attributes
|
HGCB1206DBD102K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HGCB1206DBD102K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 75 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for HGCB1206DBD102K
This table gives cross-reference parts and alternative options found for HGCB1206DBD102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGCB1206DBD102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1206K1023DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HGCB1206DBD102K vs SM1206K1023DTFP |
SM1206K1023DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HGCB1206DBD102K vs SM1206K1023DZBU |
SM1206K1023DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HGCB1206DBD102K vs SM1206K1023DBBU |
SM1206K1023DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HGCB1206DBD102K vs SM1206K1023DTBU |
HGCB1206DKD102K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HGCB1206DBD102K vs HGCB1206DKD102K |
SM1206K1023DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HGCB1206DBD102K vs SM1206K1023DSBU |
SM1206K1023DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HGCB1206DBD102K vs SM1206K1023DBTR |
SM1206K1023DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HGCB1206DBD102K vs SM1206K1023DTTR |
SM1206K1023DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HGCB1206DBD102K vs SM1206K1023DGFP |
SM1206K1023DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HGCB1206DBD102K vs SM1206K1023DZFP |