Part Details for HGCB0805FDL154K by SEI Stackpole Electronics Inc
Overview of HGCB0805FDL154K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGCB0805FDL154K
HGCB0805FDL154K CAD Models
HGCB0805FDL154K Part Data Attributes
|
HGCB0805FDL154K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HGCB0805FDL154K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000ohm, 125V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 75 °C | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for HGCB0805FDL154K
This table gives cross-reference parts and alternative options found for HGCB0805FDL154K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGCB0805FDL154K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGCB0805FTL154K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000ohm, 125V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HGCB0805FDL154K vs HGCB0805FTL154K |
SM0805L1543FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000ohm, 125V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HGCB0805FDL154K vs SM0805L1543FBTR |
SM0805L1543FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000ohm, 125V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HGCB0805FDL154K vs SM0805L1543FTFP |
SM0805L1543FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000ohm, 125V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HGCB0805FDL154K vs SM0805L1543FTTR |
SM0805L1543FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000ohm, 125V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HGCB0805FDL154K vs SM0805L1543FBFP |
SM0805L1543FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000ohm, 125V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HGCB0805FDL154K vs SM0805L1543FZTR |
HGCB0805FKL154K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000ohm, 125V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HGCB0805FDL154K vs HGCB0805FKL154K |
SM0805L1543FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000ohm, 125V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HGCB0805FDL154K vs SM0805L1543FTBU |