Part Details for HG534160F27NJR by CTS Corporation
Overview of HG534160F27NJR by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HG534160F27NJR
HG534160F27NJR CAD Models
HG534160F27NJR Part Data Attributes
|
HG534160F27NJR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
HG534160F27NJR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HG534160F27NJR
This table gives cross-reference parts and alternative options found for HG534160F27NJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG534160F27NJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG534160F27GJT | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | HG534160F27NJR vs HG534160F27GJT |
HG534160F27IJR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | HG534160F27NJR vs HG534160F27IJR |
GA534160F27NJT | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HG534160F27NJR vs GA534160F27NJT |
GA532F16027HJT | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | HG534160F27NJR vs GA532F16027HJT |
GA532F16027HJR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | HG534160F27NJR vs GA532F16027HJR |
GA532F16027IJT | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | HG534160F27NJR vs GA532F16027IJT |
GA532F16027IJR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | HG534160F27NJR vs GA532F16027IJR |
HG534160F27GJR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | HG534160F27NJR vs HG534160F27GJR |
HG532160F27IJT | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | HG534160F27NJR vs HG532160F27IJT |
GA532F16027GJT | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | HG534160F27NJR vs GA532F16027GJT |