Part Details for HG532135F35IAT by CTS Corporation
Overview of HG532135F35IAT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HG532135F35IAT
HG532135F35IAT CAD Models
HG532135F35IAT Part Data Attributes
|
HG532135F35IAT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
HG532135F35IAT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 13.5MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HG532135F35IAT
This table gives cross-reference parts and alternative options found for HG532135F35IAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG532135F35IAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F38A013M5000 | Parallel - Fundamental Quartz Crystal, 13.5MHz Nom, | CTS Corporation | HG532135F35IAT vs 407F38A013M5000 |
HG532135F35HAT | Parallel - Fundamental Quartz Crystal, 13.5MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | HG532135F35IAT vs HG532135F35HAT |
407F39A013M5000 | Parallel - Fundamental Quartz Crystal, 13.5MHz Nom, | CTS Corporation | HG532135F35IAT vs 407F39A013M5000 |
406I35A13M50000 | Parallel - Fundamental Quartz Crystal, 13.5MHz Nom, | CTS Corporation | HG532135F35IAT vs 406I35A13M50000 |