Part Details for HG532122F35HKT by CTS Corporation
Overview of HG532122F35HKT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Smart Cities
Part Details for HG532122F35HKT
HG532122F35HKT CAD Models
HG532122F35HKT Part Data Attributes
|
HG532122F35HKT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
HG532122F35HKT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HG532122F35HKT
This table gives cross-reference parts and alternative options found for HG532122F35HKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG532122F35HKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
435F12235IKT | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, | CTS Corporation | HG532122F35HKT vs 435F12235IKT |
HG532122F35GKT | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | HG532122F35HKT vs HG532122F35GKT |
407F39K012M2880 | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, | CTS Corporation | HG532122F35HKT vs 407F39K012M2880 |
435F12235CKT | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, | CTS Corporation | HG532122F35HKT vs 435F12235CKT |
406D35K12M28800 | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, | CTS Corporation | HG532122F35HKT vs 406D35K12M28800 |
407F35K012M2880 | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, | CTS Corporation | HG532122F35HKT vs 407F35K012M2880 |
406C35K12M28800 | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, | CTS Corporation | HG532122F35HKT vs 406C35K12M28800 |
435F12235GKT | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, | CTS Corporation | HG532122F35HKT vs 435F12235GKT |
HG532122F35IKT | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | HG532122F35HKT vs HG532122F35IKT |