Part Details for HG324327F57GKT by CTS Corporation
Overview of HG324327F57GKT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HG324327F57GKT
HG324327F57GKT CAD Models
HG324327F57GKT Part Data Attributes
|
HG324327F57GKT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
HG324327F57GKT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HG324327F57GKT
This table gives cross-reference parts and alternative options found for HG324327F57GKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG324327F57GKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG324327F57HKT | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HG324327F57GKT vs HG324327F57HKT |
GA324327F57HKT | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HG324327F57GKT vs GA324327F57HKT |
HG324327F57IKT | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HG324327F57GKT vs HG324327F57IKT |
GA324327F57IKR | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HG324327F57GKT vs GA324327F57IKR |
HG324327F57HKR | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HG324327F57GKT vs HG324327F57HKR |
HG324327F57IKR | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HG324327F57GKT vs HG324327F57IKR |
GA324327F57HKR | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HG324327F57GKT vs GA324327F57HKR |
GA324327F57GKT | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HG324327F57GKT vs GA324327F57GKT |
HG324327F57GKR | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HG324327F57GKT vs HG324327F57GKR |
GA324327F57IKT | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HG324327F57GKT vs GA324327F57IKT |