Part Details for HG2P34GG1204MSH by Hypertronics Corporation
Overview of HG2P34GG1204MSH by Hypertronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HG2P34GG1204MSH
HG2P34GG1204MSH CAD Models
HG2P34GG1204MSH Part Data Attributes
|
HG2P34GG1204MSH
Hypertronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HG2P34GG1204MSH
Hypertronics Corporation
Circular Connector, 12 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HYPERTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 2 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |