Part Details for HG-1012JA1.5000M-BV0 by Seiko Epson Corporation
Overview of HG-1012JA1.5000M-BV0 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HG-1012JA1.5000M-BV0
HG-1012JA1.5000M-BV0 CAD Models
HG-1012JA1.5000M-BV0 Part Data Attributes
|
HG-1012JA1.5000M-BV0
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
HG-1012JA1.5000M-BV0
Seiko Epson Corporation
Oscillator, 1.5MHz Min, 28.6363MHz Max, 1.5MHz Nom, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SMDIP4,.38,200 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 28.6363 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 1.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Low Current-Max | 3.2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP4,.38,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) |