There are no models available for this part yet.
Overview of HFX7KA-40.0000-04(T) by Pericom Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
CAD Models for HFX7KA-40.0000-04(T) by Pericom Semiconductor Corporation
Part Data Attributes for HFX7KA-40.0000-04(T) by Pericom Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PERICOM SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
AT CUT CRYSTAL
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
25 µW
|
Frequency Stability
|
0.0025%
|
Frequency Tolerance
|
25 ppm
|
Load Capacitance
|
4 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
40 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L7.2XB5.2XH1.15 (mm)/L0.284XB0.205XH0.045 (inch)
|
Surface Mount
|
YES
|
Alternate Parts for HFX7KA-40.0000-04(T)
This table gives cross-reference parts and alternative options found for HFX7KA-40.0000-04(T). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFX7KA-40.0000-04(T), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFX7KA-40.0000-04 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | Pericom Semiconductor Corporation | HFX7KA-40.0000-04(T) vs HFX7KA-40.0000-04 |