HFX4MB-120.0000-04
Pericom Semiconductor Corporation
Description: Parallel - Fundamental Quartz Crystal, 120MHz Nom, MINIATURE PACKAGE-2

Overview of HFX4MB-120.0000-04 by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

CAD Models for HFX4MB-120.0000-04 by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFX4MB-120.0000-04 by Pericom Semiconductor Corporation

HFX4MB-120.0000-04
Pericom Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Package Description
MINIATURE PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.60.00.60
Additional Feature
AT-CUT CRYSTAL
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
25 µW
Frequency Stability
0.005%
Frequency Tolerance
100 ppm
Load Capacitance
4 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
120 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
D2.1XH5.2 (mm)/D0.083XH0.205 (inch)
Surface Mount
NO
Want to compare parts?
  1. HFX4MB-120.0000-04
    Pericom Semiconductor Corporation
    Parallel - Fundamental Quartz Crystal, 120MHz Nom, MINIATURE PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFX4MB-120.0000-04 by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFX4MB-120.0000-04 by Pericom Semiconductor Corporation

  • Please alert me when HFX4MB-120.0000-04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HFX4MB-120.0000-04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFX4MB-120.0000-04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HFX4MB-120.0000-04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFX4MB-120.0000-04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFX4MB-120.0000-04 by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: