Part Details for HFX031S-6E2 by Cristek Interconnects Inc
Overview of HFX031S-6E2 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Part Details for HFX031S-6E2
HFX031S-6E2 CAD Models
HFX031S-6E2 Part Data Attributes
|
HFX031S-6E2
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
HFX031S-6E2
Cristek Interconnects Inc
D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | HIGH PROFILE | |
Body Breadth | 0.216 inch | |
Body Depth | 0.19 inch | |
Body Length | 1.335 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | BLACK CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |
Alternate Parts for HFX031S-6E2
This table gives cross-reference parts and alternative options found for HFX031S-6E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFX031S-6E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFX031S-6G2 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | HFX031S-6E2 vs HFX031S-6G2 |
HFX031S-6D2 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | HFX031S-6E2 vs HFX031S-6D2 |