Part Details for HFW6R-2STE1LF by Amphenol FCi
Overview of HFW6R-2STE1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFW6R-1STAE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 6 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free, Gold Plate Terminals Halogen-free. | |
HFW6R-2STAE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 10 Position, Upper Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free, Gold Plate Terminals, Halogen-free. | |
HFW6R-2STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 6 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated Terminals, Halogen free. |
Price & Stock for HFW6R-2STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_27481516
|
Arrow Electronics | 1.00mm Flex Connector, HFW-R series, 6 Position, Upper Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1809 | Americas - 18 |
|
$0.0920 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Not Compliant | 1188 |
|
RFQ |
Part Details for HFW6R-2STE1LF
HFW6R-2STE1LF CAD Models
HFW6R-2STE1LF Part Data Attributes
|
HFW6R-2STE1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HFW6R-2STE1LF
Amphenol FCi
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN (39) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HFW6R-2STE1LF
This table gives cross-reference parts and alternative options found for HFW6R-2STE1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFW6R-2STE1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFW6R-2STZE1LF | Amphenol Communications Solutions | Check for Price | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | HFW6R-2STE1LF vs HFW6R-2STZE1LF |
HFW6R-2STE1 | Amphenol FCi | Check for Price | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | HFW6R-2STE1LF vs HFW6R-2STE1 |
HFW6R-2STAE1LF | Amphenol FCi | Check for Price | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | HFW6R-2STE1LF vs HFW6R-2STAE1LF |
HFW6R-2STE1HLF | Amphenol Communications Solutions | Check for Price | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | HFW6R-2STE1LF vs HFW6R-2STE1HLF |
HFW6R-2STE5LF | Amphenol FCi | Check for Price | Card Edge Connector, 6 Contact(s), 1 Row(s), Surface Mount Terminal, LEAD FREE | HFW6R-2STE1LF vs HFW6R-2STE5LF |
HFW6R-2STAE1LF | Amphenol Communications Solutions | Check for Price | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | HFW6R-2STE1LF vs HFW6R-2STAE1LF |
HFW6R-2STZE1LF | Amphenol FCi | Check for Price | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | HFW6R-2STE1LF vs HFW6R-2STZE1LF |
HFW6R-2STAE1H1LF | Amphenol Communications Solutions | Check for Price | 1.00mm Flex Connector, HFW-R series, 10 Position, Upper Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free, Gold Plate Terminals, Halogen-free. | HFW6R-2STE1LF vs HFW6R-2STAE1H1LF |
HFW6R-2STE9LF | Amphenol Communications Solutions | Check for Price | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | HFW6R-2STE1LF vs HFW6R-2STE9LF |
HFW6R-2STE1LF | Amphenol Communications Solutions | Check for Price | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | HFW6R-2STE1LF vs HFW6R-2STE1LF |