There are no models available for this part yet.
Overview of HFW4A1131K00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HFW4A1131K00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1617036-2
|
TTI | General Purpose Relays HFW4A1131K00 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$117.9500 | Buy Now |
CAD Models for HFW4A1131K00 by TE Connectivity
Part Data Attributes for HFW4A1131K00 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
10.41 mm
|
Body Height
|
10.41 mm
|
Body Length or Diameter
|
20.57 mm
|
Coil Current(DC)-Max
|
0.038 A
|
Coil Operate Voltage(DC)
|
18 V
|
Coil Power
|
1003 mW
|
Coil Release Voltage(DC)
|
1 V
|
Coil Resistance
|
700 Ω
|
Coil Voltage(DC)-Max
|
26.5 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
.3A@115VAC
|
Contact Current(AC)-Max
|
4 A
|
Contact Current(DC)-Max
|
4 A
|
Contact (DC) Max Rating R Load
|
4A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Insertion Loss-Max
|
0.4 dB
|
Isolation-Max
|
23 dB
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time
|
6 ms
|
Operating Frequency-Max
|
1000 MHz
|
Operating Frequency-Min
|
100 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Physical Dimension
|
20.57mm X 10.41mm X 10.41mm
|
Reference Standard
|
MIL-R-39016/6
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
RF RELAY
|
Release Time
|
6 ms
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Switching Time
|
6 ms
|
Termination Type
|
SOLDER/QUICK CONNECT
|
VSWR
|
1.19
|