Datasheets
HFW14R-1STGE5H1LF by:

Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,

Part Details for HFW14R-1STGE5H1LF by Amphenol FCi

Overview of HFW14R-1STGE5H1LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for HFW14R-1STGE5H1LF

HFW14R-1STGE5H1LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HFW14R-1STGE5H1LF Part Data Attributes

HFW14R-1STGE5H1LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
HFW14R-1STGE5H1LF Amphenol FCi Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
Board Mounting Option SOLDER HOLDING FLANGE
Body Breadth 0.075 inch
Body Depth 0.256 inch
Body Length 0.654 inch
Connector Type FFC/FPC CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Durability 30 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.039 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 2u inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 1 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 14
UL Flammability Code 94V-0

Alternate Parts for HFW14R-1STGE5H1LF

This table gives cross-reference parts and alternative options found for HFW14R-1STGE5H1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFW14R-1STGE5H1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HFW14R-1STZE1H1LF FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Amphenol Communications Solutions HFW14R-1STGE5H1LF vs HFW14R-1STZE1H1LF
HFW14R-1STZE1LF Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE Amphenol FCi HFW14R-1STGE5H1LF vs HFW14R-1STZE1LF
HFW14R-1STGE9H1LF FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Amphenol Communications Solutions HFW14R-1STGE5H1LF vs HFW14R-1STGE9H1LF
HFW14R-1STGE1H1LF FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Amphenol Communications Solutions HFW14R-1STGE5H1LF vs HFW14R-1STGE1H1LF
HFW14R-1STE3 Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Amphenol FCi HFW14R-1STGE5H1LF vs HFW14R-1STE3
HFW14R-1STGE5H1LF FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Amphenol Communications Solutions HFW14R-1STGE5H1LF vs HFW14R-1STGE5H1LF
HFW14R-1STBE1H1LF FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Amphenol Communications Solutions HFW14R-1STGE5H1LF vs HFW14R-1STBE1H1LF
HFW14R-1STZE9H1LF FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Amphenol Communications Solutions HFW14R-1STGE5H1LF vs HFW14R-1STZE9H1LF
HFW14R-1STZE9H1LF Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Amphenol FCi HFW14R-1STGE5H1LF vs HFW14R-1STZE9H1LF
HFW14R-1STAE1HLF Card Edge Connector, HALOGEN AND LEAD FREE Amphenol FCi HFW14R-1STGE5H1LF vs HFW14R-1STAE1HLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFW14R-1STGE5H1LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFW14R-1STGE5H1LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of HFW14R-1STGE5H1LF would you like to use for your alert(s)?
  • Please alert me when HFW14R-1STGE5H1LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFW14R-1STGE5H1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFW14R-1STGE5H1LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFW14R-1STGE5H1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFW14R-1STGE5H1LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFW14R-1STGE5H1LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: