Part Details for HFW14R-1STAE1HLF by Amphenol FCi
Overview of HFW14R-1STAE1HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFW14R-1STAE1HLF
HFW14R-1STAE1HLF CAD Models
HFW14R-1STAE1HLF Part Data Attributes
|
HFW14R-1STAE1HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HFW14R-1STAE1HLF
Amphenol FCi
Card Edge Connector, HALOGEN AND LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | HALOGEN AND LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HFW14R-1STAE1HLF
This table gives cross-reference parts and alternative options found for HFW14R-1STAE1HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFW14R-1STAE1HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFW14R-1STZE1H1LF | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HFW14R-1STAE1HLF vs HFW14R-1STZE1H1LF |
HFW14R-1STZE1LF | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | HFW14R-1STAE1HLF vs HFW14R-1STZE1LF |
HFW14R-1STGE9H1LF | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HFW14R-1STAE1HLF vs HFW14R-1STGE9H1LF |
HFW14R-1STGE1H1LF | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HFW14R-1STAE1HLF vs HFW14R-1STGE1H1LF |
HFW14R-1STE3 | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Amphenol FCi | HFW14R-1STAE1HLF vs HFW14R-1STE3 |
HFW14R-1STGE5H1LF | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HFW14R-1STAE1HLF vs HFW14R-1STGE5H1LF |
HFW14R-1STBE1H1LF | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HFW14R-1STAE1HLF vs HFW14R-1STBE1H1LF |
HFW14R-1STZE9H1LF | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HFW14R-1STAE1HLF vs HFW14R-1STZE9H1LF |
HFW14R-1STZE9H1LF | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol FCi | HFW14R-1STAE1HLF vs HFW14R-1STZE9H1LF |
HFW14R-1STE1HLF | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | HFW14R-1STAE1HLF vs HFW14R-1STE1HLF |