Part Details for HFS-2A-05 by Okita Works Co Ltd
Overview of HFS-2A-05 by Okita Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFS-2A-05
HFS-2A-05 CAD Models
HFS-2A-05 Part Data Attributes
|
HFS-2A-05
Okita Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HFS-2A-05
Okita Works Co Ltd
Electromechanical Relay, DPST, Latched, 0.5A (Contact), 100VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OKITA WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.6 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 20.3 mm | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Resistance | 160 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@100VDC | |
Contact (DC) Max Rating R Load | 0.5A@100VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Number of Terminals | 7 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 20.3mm x 7.6mm x 6.4mm | |
Relay Action | LATCHED | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Release Time | 0.2 ms | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER |