Part Details for HFMAF104 by LRC Leshan Radio Co Ltd
Overview of HFMAF104 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFMAF104
HFMAF104 CAD Models
HFMAF104 Part Data Attributes
|
HFMAF104
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HFMAF104
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA-FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HFMAF104
This table gives cross-reference parts and alternative options found for HFMAF104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFMAF104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1FF5 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HFMAF104 vs HS1FF5 |
SFM15PL-TP-HF | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | Micro Commercial Components | HFMAF104 vs SFM15PL-TP-HF |
EFM105F-T | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | HFMAF104 vs EFM105F-T |
HS1FF2 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HFMAF104 vs HS1FF2 |
SFM15-MS | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | HFMAF104 vs SFM15-MS |
ES1FF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HFMAF104 vs ES1FF1 |
ES1FF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HFMAF104 vs ES1FF6 |
HFM104W-W | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | HFMAF104 vs HFM104W-W |
SFM15 | Rectifier Diode, Schottky, 1 Element, 1A, 300V V(RRM), Silicon, SMA-1, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | HFMAF104 vs SFM15 |
HS1FBF1 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HFMAF104 vs HS1FBF1 |