Part Details for HFM108-W by Rectron Semiconductor
Overview of HFM108-W by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFM108-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-HFM108-W
|
Mouser Electronics | Rectifiers 1A 1000V 75ns GP RoHS: Compliant | 7610 |
|
$0.0360 / $0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0269 / $0.0400 | Buy Now |
Part Details for HFM108-W
HFM108-W CAD Models
HFM108-W Part Data Attributes
|
HFM108-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFM108-W
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HFM108-W
This table gives cross-reference parts and alternative options found for HFM108-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFM108-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HFM108-W vs S1MLH |
G1MFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HFM108-W vs G1MFSF3 |
RS1MLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | HFM108-W vs RS1MLW |
US1M | Rectifier Diode, | Continental Device India Ltd | HFM108-W vs US1M |
RGF1MHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | HFM108-W vs RGF1MHE3_B/I |
HS1MF-TM2G | Rectifier Diode, | Taiwan Semiconductor | HFM108-W vs HS1MF-TM2G |
H1MFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HFM108-W vs H1MFSF4 |
CMR1-10PBFREE | Rectifier Diode, | Central Semiconductor Corp | HFM108-W vs CMR1-10PBFREE |
CD214A-RS1M | Rectifier Diode, | Bourns Inc | HFM108-W vs CD214A-RS1M |
FR107/G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | RFE International Inc | HFM108-W vs FR107/G |