There are no models available for this part yet.
Overview of HFH-26-SG-SMT-NP-PP by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
CAD Models for HFH-26-SG-SMT-NP-PP by Adam Technologies Inc
Part Data Attributes for HFH-26-SG-SMT-NP-PP by Adam Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.122 inch
|
Body Depth
|
0.181 inch
|
Body Length
|
0.664 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Tin (Sn) - Copper (Cu)
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
300VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.5814 mm
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
26
|
Alternate Parts for HFH-26-SG-SMT-NP-PP
This table gives cross-reference parts and alternative options found for HFH-26-SG-SMT-NP-PP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFH-26-SG-SMT-NP-PP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRS-2H-26-SG-SMT | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | HFH-26-SG-SMT-NP-PP vs HRS-2H-26-SG-SMT |
1312-38-W2-01-1 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Singatron Enterprises Co | HFH-26-SG-SMT-NP-PP vs 1312-38-W2-01-1 |
CRS-02-HPB-26-A-TN-SM | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | HFH-26-SG-SMT-NP-PP vs CRS-02-HPB-26-A-TN-SM |
2RS226TSMT | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Methode Electronics Inc | HFH-26-SG-SMT-NP-PP vs 2RS226TSMT |
MRS2-26-U-SMT-P-T/R | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Adam Technologies Inc | HFH-26-SG-SMT-NP-PP vs MRS2-26-U-SMT-P-T/R |
0172D-38-S1-30-1 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | HFH-26-SG-SMT-NP-PP vs 0172D-38-S1-30-1 |
HRS-2G-26-G-SMT | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | HFH-26-SG-SMT-NP-PP vs HRS-2G-26-G-SMT |
NPPN132GFNP-M81RC | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | HFH-26-SG-SMT-NP-PP vs NPPN132GFNP-M81RC |
306-1-038-1-NFX-RR0 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | HFH-26-SG-SMT-NP-PP vs 306-1-038-1-NFX-RR0 |
0155D-38-30-1 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | HFH-26-SG-SMT-NP-PP vs 0155D-38-30-1 |