Datasheets
HFE4217-321 by:

Infrared LED, 850nm

Part Details for HFE4217-321 by Honeywell Sensing and Control

Overview of HFE4217-321 by Honeywell Sensing and Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Space Technology Telecommunications

Part Details for HFE4217-321

HFE4217-321 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HFE4217-321 Part Data Attributes

HFE4217-321 Honeywell Sensing and Control
Buy Now Datasheet
Compare Parts:
HFE4217-321 Honeywell Sensing and Control Infrared LED, 850nm
Part Life Cycle Code Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Forward Current-Max 0.1 A
Forward Voltage-Max 2.2 V
Mounting Feature THROUGH HOLE MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Peak Wavelength 850 nm
Response Time-Max 6e-9 s
Reverse Voltage-Max 5 V
Semiconductor Material GaAlAs
Spectral Bandwidth 60 m
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFE4217-321 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFE4217-321 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of HFE4217-321 would you like to use for your alert(s)?
  • Please alert me when HFE4217-321 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFE4217-321 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFE4217-321 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFE4217-321 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFE4217-321.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFE4217-321 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: