HFE4092-341
Description: VCSEL Emitter, 830nm Min, 860nm Max, 2500Mbps, TO-46, Through Hole Mount, METAL CAN, TO-46, 3 PIN

Overview of HFE4092-341 by Honeywell Microelectronics & Precision Sensors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HFE4092-341 by Honeywell Microelectronics & Precision Sensors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFE4092-341 by Honeywell Microelectronics & Precision Sensors

HFE4092-341
Honeywell Microelectronics & Precision Sensors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Package Description
TO-46
Reach Compliance Code
unknown
Body Height
3.327 mm
Body Length or Diameter
4.673 mm
Data Rate
2500 Mbps
Fall Time-Max
0.15 ns
Fiber Optic Device Type
VCSEL EMITTER
Fiber Type
50/125, 62.5/125, MMF
Mounting Feature
THROUGH HOLE MOUNT
Number of Channels
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
860 nm
Operating Wavelength-Min
830 nm
Operating Wavelength-Nom
850 nm
Package Style
TO-46
Rise Time
0.13 ns
Spectral Width
0.65 nm
Supply Current
15 mA
Supply Voltage-Max
2 V
Supply Voltage-Nom
1.8 V
Surface Mount
NO
Threshold Current-Min
1.8 mA
Want to compare parts?
  1. HFE4092-341
    Honeywell Microelectronics & Precision Sensors
    VCSEL Emitter, 830nm Min, 860nm Max, 2500Mbps, TO-46, Through Hole Mount, METAL CAN, TO-46, 3 PIN
    VS

Alternate Parts for HFE4092-341

This table gives cross-reference parts and alternative options found for HFE4092-341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFE4092-341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HFE4092-341 VCSEL Emitter, 830nm Min, 860nm Max, 2500Mbps, SC, LC, MU Connector, TO-46, Through Hole Mount Finisar Corporation HFE4092-341 vs HFE4092-341
Part Number Description Manufacturer Compare
HFE4091-341 VCSEL Emitter, 830nm Min, 860nm Max, 2500Mbps, SC, LC, MU Connector, TO-46, Through Hole Mount Finisar Corporation HFE4092-341 vs HFE4091-341
HFE4091-341 VCSEL Emitter, 830nm Min, 860nm Max, 2500Mbps, TO-46, Through Hole Mount, METAL CAN, TO-46, 3 PIN Honeywell Microelectronics & Precision Sensors HFE4092-341 vs HFE4091-341

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFE4092-341 by Honeywell Microelectronics & Precision Sensors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFE4092-341 by Honeywell Microelectronics & Precision Sensors

  • Please alert me when HFE4092-341 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFE4092-341 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFE4092-341 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFE4092-341 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFE4092-341.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFE4092-341 by Honeywell Microelectronics & Precision Sensors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: