Part Details for HFE200-230/10 by Block USA Inc.
Overview of HFE200-230/10 by Block USA Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFE200-230/10
HFE200-230/10 CAD Models
HFE200-230/10 Part Data Attributes
|
HFE200-230/10
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
HFE200-230/10
Block USA Inc.
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Approvals | EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 67 mm | |
High Pot | 1700 V | |
Leakage Current-Max | 0.4 mA | |
Length | 156 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 58 mm |