Part Details for HFDI-2P-D(M)(01) by Hirose Electric Co Ltd
Overview of HFDI-2P-D(M)(01) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for HFDI-2P-D(M)(01)
HFDI-2P-D(M)(01) CAD Models
HFDI-2P-D(M)(01) Part Data Attributes:
|
HFDI-2P-D(M)(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HFDI-2P-D(M)(01)
Hirose Electric Co Ltd
Fiber Optic Networking Connector, 62.5/125um, Multi Mode, Duplex, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | INSERTION LOSS LESS THAN 0.3 DB TYP, 50/125 UM FIBRE SIZE ALSO AVAILABLE | |
Body/Shell Style | PLUG | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC NETWORKING CONNECTOR | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 62.5/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.7 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |