Part Details for HFD3180-108 by Finisar Corporation
Overview of HFD3180-108 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFD3180-108
HFD3180-108 CAD Models
HFD3180-108 Part Data Attributes
|
HFD3180-108
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
HFD3180-108
Finisar Corporation
Photodiode Detector, 770nm Min, 870nm Max, 2500Mbps, LC Connector, TO-46, Through Hole Mount, TO-46, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Body Height | 10.89 mm | |
Body Length or Diameter | 6.27 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM | |
Connection Type | LC CONNECTOR | |
Data Rate | 2500 Mbps | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 870 nm | |
Operating Wavelength-Min | 770 nm | |
Operating Wavelength-Nom | 850 nm | |
Package Style | TO-46 | |
Return Loss-Min | 12 dB | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |