Part Details for HFCT-5208D by Broadcom Limited
Overview of HFCT-5208D by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for HFCT-5208D
HFCT-5208D CAD Models
HFCT-5208D Part Data Attributes:
|
HFCT-5208D
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFCT-5208D
Broadcom Limited
Transceiver, 1-Func
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXFO-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for HFCT-5208D
This table gives cross-reference parts and alternative options found for HFCT-5208D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFCT-5208D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFCT-5208C | Transceiver, 1-Func | Broadcom Limited | HFCT-5208D vs HFCT-5208C |
HFCT-5208D | TRANSCEIVER, XFO | Avago Technologies | HFCT-5208D vs HFCT-5208D |
HFCT-5208D | Transceiver, 1-Func | Agilent Technologies Inc | HFCT-5208D vs HFCT-5208D |
HFCT-5208D | Transceiver, 1-Func, | Hewlett Packard Co | HFCT-5208D vs HFCT-5208D |