Part Details for HFC3-500 by Amidon Associates Inc
Overview of HFC3-500 by Amidon Associates Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFC3-500
HFC3-500 CAD Models
HFC3-500 Part Data Attributes
|
HFC3-500
Amidon Associates Inc
Buy Now
Datasheet
|
Compare Parts:
HFC3-500
Amidon Associates Inc
General Purpose Inductor, 50uH, 15%, 1 Element
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMIDON ASSOCIATES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 50 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |