Part Details for HFC-030C by YAGEO Corporation
Overview of HFC-030C by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270EC-1030CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270EC-1030CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
20021121-10030C4LF | Amphenol Communications Solutions | Minitek127® , Board to Board connectors, Unshrouded header, Surface Mount, Vertical, 30 Positions. |
Price & Stock for HFC-030C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-HFC-030C-ND
|
DigiKey | SMD TVS 30V 100V BOX Min Qty: 75 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9252 | Buy Now |
DISTI #
HFC-030C
|
Avnet Americas | Diode TVS Single Bi-Directional 21V 2-Pin Surface Mount Box - Boxed Product (Development Kits) (Alt: HFC-030C) RoHS: Compliant Min Qty: 750 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-HFC-030C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMD TVS 30V 100V RoHS: Compliant | 0 |
|
$5.1300 / $9.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 75 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.9700 | Buy Now |
DISTI #
HFC-030C
|
TTI | ESD Protection Diodes / TVS Diodes SMD TVS 30V 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 75 Container: Box | Americas - 0 |
|
$3.9300 | Buy Now |
DISTI #
HFC-030C
|
Avnet Abacus | Diode TVS Single Bi-Directional 21V 2-Pin Surface Mount Box (Alt: HFC-030C) RoHS: Compliant Min Qty: 750 Package Multiple: 75 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 30000W 30V SMT | 0 |
|
$5.2474 / $5.7721 | RFQ |
Part Details for HFC-030C
HFC-030C CAD Models
HFC-030C Part Data Attributes
|
HFC-030C
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HFC-030C
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-11-26 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, FOAM: 25 | |
Breakdown Voltage-Min | 33 V | |
Clamping Voltage-Max | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-XXSO-N2 | |
Non-rep Peak Rev Power Dis-Max | 1000000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 10 |