Part Details for HFBR-57E0AP by Agilent Technologies Inc
Overview of HFBR-57E0AP by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HFBR-57E0AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ |
Part Details for HFBR-57E0AP
HFBR-57E0AP CAD Models
HFBR-57E0AP Part Data Attributes
|
HFBR-57E0AP
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-57E0AP
Agilent Technologies Inc
Transceiver,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1300 nm | |
Supply Voltage-Max | 3.63 V |